Part Details for GMB63H2PC30 by Carlo Gavazzi Holding AG
Overview of GMB63H2PC30 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H2PC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4069
|
Newark | Mcb Hv Ul489 C 2P 30A Lug T |Carlo Gavazzi GMB63H2PC30 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4300 / $70.1100 | Buy Now |
DISTI #
1864-2245-ND
|
DigiKey | MCB HV UL489 C 2P 30A LUG T Min Qty: 1 Lead time: 17 Weeks Container: Box |
4 In Stock |
|
$65.2502 / $75.0000 | Buy Now |
DISTI #
225-GMB63H2PC30
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 2P 30A LUG T RoHS: Compliant | 0 |
|
$61.9800 / $71.2500 | Order Now |
DISTI #
71220478
|
RS | Circuit breaker, 480Y/277V, 2 Pole, C Curve, 30A, LUG T, MCB HV UL489 C 2P 30A LUG T | Carlo Gavazzi Inc. GMB63H2PC30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2200 / $74.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$60.0000 / $66.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$60.0000 / $66.4800 | Buy Now |