Part Details for GMB63H2PC4 by Carlo Gavazzi Holding AG
Overview of GMB63H2PC4 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H2PC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0206
|
Newark | Two-Poles Ul489 Miniature Circuit Breaker. 480Y/277Vac, 4 Amps, C-Curve With Lug Terminals. Interruption Rating Of 10Ka. |Carlo Gavazzi GMB63H2PC4 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5800 / $71.4000 | Buy Now |
DISTI #
1864-1400-ND
|
DigiKey | CIR BRKR THERM-MAG 4A 480/277V Min Qty: 1 Lead time: 28 Weeks Container: Box |
2 In Stock |
|
$65.2502 / $75.0000 | Buy Now |
DISTI #
225-GMB63H2PC4
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 2P 4A LUG T RoHS: Compliant | 4 |
|
$61.9800 / $71.2500 | Buy Now |
DISTI #
70815356
|
RS | Miniature Circuit Breaker, 2 Poles, 4 A, 277 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB63H2PC4 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0000 / $75.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$60.0000 / $66.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$60.0000 / $66.4800 | Buy Now |