There are no models available for this part yet.
Overview of GMB63H3PC13 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMB63H3PC13 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0278
|
Newark | Mcb Hv Ul489 C 3P 13A Lug T |Carlo Gavazzi GMB63H3PC13 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $108.5200 | Buy Now | |
DISTI #
1864-1408-ND
|
DigiKey | CIR BRKR THERM-MAG 13A 480/277V Min Qty: 1 Lead time: 17 Weeks Container: Box |
1 In Stock |
|
$99.1803 / $114.0000 | Buy Now | |
DISTI #
225-GMB63H3PC13
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 3P 13A LUG T RoHS: Compliant | 0 |
|
$97.4700 / $108.3000 | Order Now | |
DISTI #
70815364
|
RS | Miniature Circuit Breaker, 3 Poles, 13 A, 277 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB63H3PC13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0200 / $107.7800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$91.2000 / $101.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$91.2000 / $101.0500 | Buy Now |