Part Details for GMB63H3PC3 by Carlo Gavazzi Holding AG
Overview of GMB63H3PC3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H3PC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0288
|
Newark | Mcb Hv Ul489 C 3P 3A Lug T |Carlo Gavazzi GMB63H3PC3 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4800 / $108.5200 | Buy Now |
DISTI #
1864-1413-ND
|
DigiKey | CIR BRKR THERM-MAG 3A 480/277V Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$99.1803 / $114.0000 | Buy Now |
DISTI #
225-GMB63H3PC3
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 3P 3A LUG T RoHS: Compliant | 0 |
|
$97.4700 / $108.3000 | Order Now |
DISTI #
70815369
|
RS | Miniature Circuit Breaker, 3 Poles, 3 A, 277 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB63H3PC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$103.0200 / $107.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2000 / $101.0500 | Buy Now |