Part Details for GMC-315MA by Eaton Bussmann
Overview of GMC-315MA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC-315MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8734
|
Newark | Gmc 315Ma Buss Fuse/Cooper Bussmann |Eaton Bussmann GMC-315MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $7.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL |
887 In Stock |
|
$3.1800 / $4.7500 | Buy Now |
|
Quest Components | FUSE,315MA,250V,MEDIUM TIME DELAY,5X20MM,GLASS | 1000 |
|
$2.6153 / $7.1325 | Buy Now |
|
Master Electronics | Fuse Miniature Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL |
887 In Stock |
|
$3.1800 / $4.7500 | Buy Now |