Part Details for GMC02CG100J16NT by Cal-Chip Electronics
Overview of GMC02CG100J16NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG100J16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG100J16NTTR-ND
|
DigiKey | CAP CER 10PF 16V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4605000 In Stock |
|
$0.0019 / $0.0019 | Buy Now |
DISTI #
4713-GMC02CG100J16NTCT-ND
|
DigiKey | CAP0201 COG 10PF 5% 16V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
Part Details for GMC02CG100J16NT
GMC02CG100J16NT CAD Models
GMC02CG100J16NT Part Data Attributes
|
GMC02CG100J16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG100J16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG100J16NT
This table gives cross-reference parts and alternative options found for GMC02CG100J16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG100J16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201N100J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GMC02CG100J16NT vs 0201N100J160CG |
CMC-016/100JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG100J16NT vs CMC-016/100JN0201T13F |
CC0201JRNPO7BN100 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GMC02CG100J16NT vs CC0201JRNPO7BN100 |
AU01YA100JA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | Kyocera AVX Components | GMC02CG100J16NT vs AU01YA100JA74A |
CMC-016/100JN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG100J16NT vs CMC-016/100JN0201TF |
CALC0201N160A100J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GMC02CG100J16NT vs CALC0201N160A100J-T15 |
0201YA100DA72A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | Kyocera AVX Components | GMC02CG100J16NT vs 0201YA100DA72A |
CALC0201N160A100J-T70 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | GMC02CG100J16NT vs CALC0201N160A100J-T70 |
0201YA100DAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, LEAD FREE | Kyocera AVX Components | GMC02CG100J16NT vs 0201YA100DAT2A |
0201YA100JA79A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | Kyocera AVX Components | GMC02CG100J16NT vs 0201YA100JA79A |