Part Details for GMC02CG3R0C50NT by Cal-Chip Electronics
Overview of GMC02CG3R0C50NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG3R0C50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG3R0C50NTTR-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0201 Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
4713-GMC02CG3R0C50NTCT-ND
|
DigiKey | CAP0201 COG 3PF .25PF 50V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
|
South Electronics | GMC02CG3R0C50NT | 90000 |
|
RFQ |
Part Details for GMC02CG3R0C50NT
GMC02CG3R0C50NT CAD Models
GMC02CG3R0C50NT Part Data Attributes:
|
GMC02CG3R0C50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG3R0C50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG3R0C50NT
This table gives cross-reference parts and alternative options found for GMC02CG3R0C50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG3R0C50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG030CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02CG3R0C50NT vs MBASU063SCG030CFNA01 |
MMASU063SCG030CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02CG3R0C50NT vs MMASU063SCG030CFNA01 |
NMC0201NPO3R0C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC02CG3R0C50NT vs NMC0201NPO3R0C50TRP3KF |
C0603C0G1H030CB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP | TDK Corporation | GMC02CG3R0C50NT vs C0603C0G1H030CB |
MCASU063SCG030CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02CG3R0C50NT vs MCASU063SCG030CFNA01 |
MMASU063SCG030CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02CG3R0C50NT vs MMASU063SCG030CFNA18 |
CMC-050/3R0CN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG3R0C50NT vs CMC-050/3R0CN0201T13F |
CMC-050/3R0CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG3R0C50NT vs CMC-050/3R0CN0201TF |
MCASU063SCG030CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02CG3R0C50NT vs MCASU063SCG030CFNA1J |
CMC-050/3R0CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG3R0C50NT vs CMC-050/3R0CN0201WF |