Part Details for GMC02CG3R6B25NT by Cal-Chip Electronics
Overview of GMC02CG3R6B25NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG3R6B25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG3R6B25NTTR-ND
|
DigiKey | CAP0201 COG 3.6PF .1PF 25V Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
240000 In Stock |
|
$0.0040 | Buy Now |
DISTI #
4713-GMC02CG3R6B25NTCT-ND
|
DigiKey | CAP0201 COG 3.6PF .1PF 25V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
Part Details for GMC02CG3R6B25NT
GMC02CG3R6B25NT CAD Models
GMC02CG3R6B25NT Part Data Attributes:
|
GMC02CG3R6B25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG3R6B25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG3R6B25NT
This table gives cross-reference parts and alternative options found for GMC02CG3R6B25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG3R6B25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L3R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG3R6B25NT vs 250R05L3R6BT4Y |
C0603C0G1E3R6B(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000036 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMC02CG3R6B25NT vs C0603C0G1E3R6B(030BG) |
250R05L3R6BT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG3R6B25NT vs 250R05L3R6BT4R |
MA0201CG3R6B250 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | GMC02CG3R6B25NT vs MA0201CG3R6B250 |
250R05L3R6BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG3R6B25NT vs 250R05L3R6BT4T |
CMC-025/3R6BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG3R6B25NT vs CMC-025/3R6BN0201T13F |
250R05L3R6BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000036 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GMC02CG3R6B25NT vs 250R05L3R6BV4Y |
C0603C0G1E3R6B030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GMC02CG3R6B25NT vs C0603C0G1E3R6B030BG |
250R05L3R6BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000036uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GMC02CG3R6B25NT vs 250R05L3R6BT4S |
250R05L3R6BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG3R6B25NT vs 250R05L3R6BG4Y |