GMC02Z5U104M10NT
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0201, CHIP

Overview of GMC02Z5U104M10NT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GMC02Z5U104M10NT by Cal-Chip Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 2571-GMC02Z5U104M10NTTR-ND
DigiKey CAP CER 0.1UF 10V Z5U 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 22530000
In Stock
  • 15,000 $0.0120
  • 120,000 $0.0118
$0.0118 / $0.0120 Buy Now
DISTI # 4713-GMC02Z5U104M10NTCT-ND
DigiKey CAP0201 Z5U .1UF 20% 10V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15000
In Stock
  • 1 $0.1300
  • 10 $0.0850
  • 50 $0.0510
  • 100 $0.0400
  • 500 $0.0296
  • 1,000 $0.0245
  • 2,500 $0.0228
  • 5,000 $0.0209
  • 15,000 $0.0176
  • 30,000 $0.0163
  • 45,000 $0.0156
  • 75,000 $0.0149
  • 105,000 $0.0144
  • 150,000 $0.0140
  • 375,000 $0.0131
  • 750,000 $0.0126
$0.0126 / $0.1300 Buy Now

CAD Models for GMC02Z5U104M10NT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC02Z5U104M10NT by Cal-Chip Electronics

GMC02Z5U104M10NT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.33 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GMC02Z5U104M10NT
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Surface Mount, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC02Z5U104M10NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC02Z5U104M10NT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC02Z5U104M10NT would you like to use for your alert(s)?
  • Please alert me when GMC02Z5U104M10NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC02Z5U104M10NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC02Z5U104M10NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC02Z5U104M10NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC02Z5U104M10NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC02Z5U104M10NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: