Part Details for GMC04X5R335M4R0NT by Cal-Chip Electronics
Overview of GMC04X5R335M4R0NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC04X5R335M4R0NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC04X5R335M4R0NTTR-ND
|
DigiKey | CAP CER 3.3UF 4V X5R 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0700 / $0.0900 | Buy Now |
DISTI #
4713-GMC04X5R335M4R0NTCT-ND
|
DigiKey | CAP0402 X5R 3.3UF 20% 4V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9940 In Stock |
|
$0.0929 / $0.5100 | Buy Now |
Part Details for GMC04X5R335M4R0NT
GMC04X5R335M4R0NT CAD Models
GMC04X5R335M4R0NT Part Data Attributes
|
GMC04X5R335M4R0NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC04X5R335M4R0NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GMC04X5R335M4R0NT
This table gives cross-reference parts and alternative options found for GMC04X5R335M4R0NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC04X5R335M4R0NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R4R0-335MPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MPP |
CMC-4R0/335MX50402T13F | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP | Tecate Group | GMC04X5R335M4R0NT vs CMC-4R0/335MX50402T13F |
C0402X5R4R0-335MGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MGR |
C0402X5R4R0-335MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MGP |
C0402X5R4R0-335MNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MNP |
C0402X5R4R0-335MNR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MNR |
CMC-004/335MX50402T13F | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | GMC04X5R335M4R0NT vs CMC-004/335MX50402T13F |
C0402X5R4R0-335MGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MGD |
C0402X5R4R0-335MPBP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MPBP |
C0402X5R4R0-335MPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC04X5R335M4R0NT vs C0402X5R4R0-335MPBD |