Part Details for GMC10X7R120K50NT by Cal-Chip Electronics
Overview of GMC10X7R120K50NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC10X7R120K50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC10X7R120K50NTTR-ND
|
DigiKey | CAP CER 12PF 50V X7R 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
380000 In Stock |
|
$0.0285 / $0.0390 | Buy Now |
Part Details for GMC10X7R120K50NT
GMC10X7R120K50NT CAD Models
GMC10X7R120K50NT Part Data Attributes
|
GMC10X7R120K50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R120K50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R120K50NT
This table gives cross-reference parts and alternative options found for GMC10X7R120K50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R120K50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14HF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14HF12PF10%50V |
CNC14EWF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14EWF12PF10%50V |
CNC14YGW12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14YGW12PF10%50V |
CNC14YC12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14YC12PF10%50V |
CNC14YCF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14YCF12PF10%50V |
CNC14W12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14W12PF10%50V |
CNC14G12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14G12PF10%50V |
CNC14CWF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14CWF12PF10%50V |
CNC14F12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14F12PF10%50V |
CNC14YGWF12PF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.000012uF, 0603, | EXXELIA Group | GMC10X7R120K50NT vs CNC14YGWF12PF10%50V |