Part Details for GMC21CG2R4C100NTD by Cal-Chip Electronics
Overview of GMC21CG2R4C100NTD by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21CG2R4C100NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21CG2R4C100NTDTR-ND
|
DigiKey | CAP CER 2.4PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
160000 In Stock |
|
$0.0250 / $0.0265 | Buy Now |
|
South Electronics | GMC21CG2R4C100NTD | 160000 |
|
RFQ |
Part Details for GMC21CG2R4C100NTD
GMC21CG2R4C100NTD CAD Models
GMC21CG2R4C100NTD Part Data Attributes:
|
GMC21CG2R4C100NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG2R4C100NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG2R4C100NTD
This table gives cross-reference parts and alternative options found for GMC21CG2R4C100NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG2R4C100NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21CG2R4C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.4167% +Tol, 10.4167% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | GMC21CG2R4C100NTD vs GMC21CG2R4C100NT |