There are no models available for this part yet.
Overview of GMC21CGR75C50NTD by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC21CGR75C50NTD by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC21CGR75C50NTDTR-ND
|
DigiKey | CAP CER 0.75PF 50V C0G/NP0 0805 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0390 / $0.0400 | Buy Now |
CAD Models for GMC21CGR75C50NTD by Cal-Chip Electronics
Part Data Attributes for GMC21CGR75C50NTD by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
7.5e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.7 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
33.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 10/13 INCH
|
Positive Tolerance
|
33.3333%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for GMC21CGR75C50NTD
This table gives cross-reference parts and alternative options found for GMC21CGR75C50NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CGR75C50NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21CR75CBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBAANNC |
CL21CR75CBANCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBANCNC |
CL21CR75CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBNE |
CL21CR75CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBNO |
CL21CR75CBAGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBAGNNE |
GMC21CGR75C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | GMC21CGR75C50NTD vs GMC21CGR75C50NT |
CL21CR75CBAALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBAALNL |
CL21CR75CBANLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBANLNP |
CL21CR75CBANLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBANLNC |
CL21CR75CBANCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | GMC21CGR75C50NTD vs CL21CR75CBANCNL |