Part Details for GMC21X5R107M6R3NT by Cal-Chip Electronics
Overview of GMC21X5R107M6R3NT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X5R107M6R3NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X5R107M6R3NTTR-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 0805 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
162000 In Stock |
|
$0.3850 / $0.4190 | Buy Now |
DISTI #
4713-GMC21X5R107M6R3NTCT-ND
|
DigiKey | CAP0805 X5R 100UF 20% 6.3V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12535 In Stock |
|
$0.4250 / $1.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2680 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 2144 |
|
$0.3750 / $1.5000 | Buy Now | |
|
South Electronics | GMC21X5R107M6R3NT | 225000 |
|
RFQ |
Part Details for GMC21X5R107M6R3NT
GMC21X5R107M6R3NT CAD Models
GMC21X5R107M6R3NT Part Data Attributes:
|
GMC21X5R107M6R3NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X5R107M6R3NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X5R107M6R3NT
This table gives cross-reference parts and alternative options found for GMC21X5R107M6R3NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X5R107M6R3NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21AR50J107MU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X5R107M6R3NT vs KGM21AR50J107MU |