Part Details for GMC21X5R226K16NT by Cal-Chip Electronics
Overview of GMC21X5R226K16NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X5R226K16NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X5R226K16NTTR-ND
|
DigiKey | CAP CER 22UF 16V X5R 0805 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
190000 In Stock |
|
$0.0700 / $0.0800 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for GMC21X5R226K16NT
GMC21X5R226K16NT CAD Models
GMC21X5R226K16NT Part Data Attributes
|
GMC21X5R226K16NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X5R226K16NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X5R226K16NT
This table gives cross-reference parts and alternative options found for GMC21X5R226K16NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X5R226K16NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-016/226KX50805WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21X5R226K16NT vs CMC-016/226KX50805WFF |
C0805X5R160-226KNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KNE |
C0805X5R160-226KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KPR |
C0805X5R160-226KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KNU |
C0805X5R160-226KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KGU |
NMC0805X5R226K16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | NIC Components Corp | GMC21X5R226K16NT vs NMC0805X5R226K16TRPLP3KF |
C0805X5R160-226KPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KPBU |
0805YD226KAT2A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21X5R226K16NT vs 0805YD226KAT2A |
C0805X5R160-226KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KPBR |
C0805X5R160-226KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC21X5R226K16NT vs C0805X5R160-226KGR |