Part Details for GMC21X7R104K50NTG by Cal-Chip Electronics
Overview of GMC21X7R104K50NTG by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC21X7R104K50NTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC21X7R104K50NTGTR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600000 In Stock |
|
$0.0065 | Buy Now |
Part Details for GMC21X7R104K50NTG
GMC21X7R104K50NTG CAD Models
GMC21X7R104K50NTG Part Data Attributes
|
GMC21X7R104K50NTG
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R104K50NTG
Cal-Chip Electronics
Ceramic Capacitor, 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21X7R104K50NTG
This table gives cross-reference parts and alternative options found for GMC21X7R104K50NTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R104K50NTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X104K500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500SW-A |
0805X104K500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500SNT-C |
CL21B104KBCNNNL | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GMC21X7R104K50NTG vs CL21B104KBCNNNL |
0805X104K500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500SW |
0805X104K500GW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500GW-C |
0805X104K500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500SNW-C |
0805X104K500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500GT-C |
0805X104K500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500SNT-B |
0805X104K500SNW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | GMC21X7R104K50NTG vs 0805X104K500SNW |
C0805X104K5RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GMC21X7R104K50NTG vs C0805X104K5RAC3316 |