Part Details for GMC31CG301G200NT by Cal-Chip Electronics
Overview of GMC31CG301G200NT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC31CG301G200NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC31CG301G200NTTR-ND
|
DigiKey | CAP CER 300PF 200V C0G/NP0 1206 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.2800 / $0.3000 | Buy Now |
Part Details for GMC31CG301G200NT
GMC31CG301G200NT CAD Models
GMC31CG301G200NT Part Data Attributes
|
GMC31CG301G200NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC31CG301G200NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GMC31CG301G200NT
This table gives cross-reference parts and alternative options found for GMC31CG301G200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG301G200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C301GDND | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDND |
CL31C301GDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNC |
CL31C301GDNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNB |
C1206COG301G201CTY | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Eyang Technology Development Co Ltd | GMC31CG301G200NT vs C1206COG301G201CTY |
CL31C301GDNO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNO |
CL31C301GDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNE |
CL31C301GDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNS |
C1206COG301G201NTY | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Eyang Technology Development Co Ltd | GMC31CG301G200NT vs C1206COG301G201NTY |
CL31C301GDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNL |
CL31C301GDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | GMC31CG301G200NT vs CL31C301GDNP |