Part Details for GMCT104F0E0000 by Amphenol Positronic
Overview of GMCT104F0E0000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT104F0E0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GMCT104F0E0000
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$61.4200 / $76.2200 | Order Now |
DISTI #
POSGMCT104F0E0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT104F0E0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GMCT104F0E0000
GMCT104F0E0000 CAD Models
GMCT104F0E0000 Part Data Attributes
|
GMCT104F0E0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT104F0E0000
Amphenol Positronic
Board Connector, 104 Contact(s), 8 Row(s), Female, 0.15 inch Pitch, Locking, Gray Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.531 inch | |
Body Depth | 0.856 inch | |
Body Length | 2.75 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL | |
Total Number of Contacts | 104 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG |