Part Details for GMCT26M0E0000 by Amphenol Positronic
Overview of GMCT26M0E0000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMCT26M0E0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8244
|
Newark | Gmct26M0E0000 |Positronic GMCT26M0E0000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8400 / $106.2600 | Buy Now |
DISTI #
276-GMCT26M0E0000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$55.0600 / $62.6300 | Order Now |
DISTI #
POSGMCT26M0E0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGMCT26M0E0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GMCT26M0E0000
GMCT26M0E0000 CAD Models
GMCT26M0E0000 Part Data Attributes
|
GMCT26M0E0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GMCT26M0E0000
Amphenol Positronic
Board Connector, 26 Contact(s), 4 Row(s), Female, 0.15 inch Pitch, Locking, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY |