There are no models available for this part yet.
Overview of GMD-1.6-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMD-1.6-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-GMD-1-6-R
|
Mouser Electronics | Cartridge Fuses GMD 1.6A FUSE RoHS: Compliant | 15 |
|
$2.6100 / $6.0500 | Buy Now | |
Future Electronics | 1.6 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.3200 / $5.5300 | Buy Now | ||
DISTI #
GMD-1.6-R
|
TTI | Cartridge Fuses GMD 1.6A FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.0700 | Buy Now |
CAD Models for GMD-1.6-R by Eaton Corporation
Part Data Attributes for GMD-1.6-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
27 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
1.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; PSE/JET; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for GMD-1.6-R
This table gives cross-reference parts and alternative options found for GMD-1.6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMD-1.6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMD-1.6A | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 32VDC, 100A (IR), Inline/holder, | Eaton Corporation | GMD-1.6-R vs BK/GMD-1.6A |
BK/GMD-1.6A-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | GMD-1.6-R vs BK/GMD-1.6A-R |
BK1/GMD-1.6A-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GMD-1.6-R vs BK1/GMD-1.6A-R |
BK/GMD-1.6A-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | GMD-1.6-R vs BK/GMD-1.6A-R |
BK/GMD-1.6A-R | TIME DELAY BLOW ELECTRIC FUSE, 1.6A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMD-1.6-R vs BK/GMD-1.6A-R |
BK1/GMD-1.6A-R | TIME DELAY BLOW ELECTRIC FUSE, 1.6A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMD-1.6-R vs BK1/GMD-1.6A-R |
BK1/GMD-1.6A-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | GMD-1.6-R vs BK1/GMD-1.6A-R |
TR2/GMD-1.6A-R | TIME DELAY BLOW ELECTRIC FUSE, 1.6A, 250VAC, 100A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMD-1.6-R vs TR2/GMD-1.6A-R |
BK/GMD-1.6-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMD-1.6-R vs BK/GMD-1.6-R |
BK1/GMD-1.6-R | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMD-1.6-R vs BK1/GMD-1.6-R |