Part Details for GMD-400-R by Eaton Bussmann
Overview of GMD-400-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMD-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-GMD-400-R-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7900 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$4.4000 / $5.9900 | Buy Now |
DISTI #
GMD-400-R
|
TME | Fuse: fuse, time-lag, 400mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$7.0800 | RFQ |
DISTI #
000000000001626056
|
Sager | Cartridge Fuses GMD 400MA FUSE Min Qty: 5 | 0 |
|
$4.7600 / $5.5900 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$4.4000 / $5.9900 | Buy Now |