Part Details for GMF-1 by Eaton Bussmann
Overview of GMF-1 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8768
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann GMF-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$15.1500 / $19.1900 | Buy Now |
DISTI #
283-GMF-1-ND
|
DigiKey | FUSE IN-LINE 300V 1A CABLE WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$13.0793 / $25.1900 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 1A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL |
9 In Stock 8 Factory Stock |
|
$12.4300 / $16.0600 | Buy Now |
DISTI #
GMF-1
|
TME | Fuse: fuse, time-lag, 1A, 300VAC, Ø15.9mm, GMF Min Qty: 5 | 0 |
|
$18.6500 | RFQ |
DISTI #
Bussmann GMF-1
|
PEI Genesis | Electric Fuse | 5 |
|
Buy Now | |
DISTI #
000000000000558634
|
Sager | Specialty Fuses 300VAC Time Delay Non-Rejecting | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Slow Blow Acting 1A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL |
9 In Stock 8 Factory Stock |
|
$12.4300 / $16.0600 | Buy Now |