Part Details for GMF-4 by Eaton Corporation
Overview of GMF-4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GMF-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMF-4
|
Avnet Americas | Fuse 4A 300V Slow Blow 2-Pin Cartridge Panel Mount - Bulk (Alt: GMF-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 35 Factory Stock |
|
$14.3744 / $15.9466 | Buy Now |
DISTI #
504-GMF-4
|
Mouser Electronics | Specialty Fuses 300VAC Time Delay Non-Rejecting RoHS: Not Compliant | 5 |
|
$14.7400 / $23.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$14.5900 | Buy Now |
DISTI #
GMF-4
|
TTI | Specialty Fuses 300VAC Time Delay Non-Rejecting RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$14.3200 / $16.1200 | Buy Now |
Part Details for GMF-4
GMF-4 CAD Models
GMF-4 Part Data Attributes
|
GMF-4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMF-4
Eaton Corporation
Electric Fuse, Time Delay Blow, 4A, 300VAC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |