Part Details for GMF-5 by Eaton Bussmann
Overview of GMF-5 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4381
|
Newark | Buss Small Dimension Fuse Slow Blow |Eaton Bussmann GMF-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$16.1300 / $26.2000 | Buy Now |
DISTI #
94F6429
|
Newark | Buss Small Dimension Fuse Slow Blow/Bulk |Eaton Bussmann GMF-5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 / $19.9300 | Buy Now |
DISTI #
283-GMF-5-ND
|
DigiKey | FUSE IN-LINE 300V 5A CABLE WIRE Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9340 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 5A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL |
25 In Stock |
|
$12.0000 / $15.5100 | Buy Now |
DISTI #
GMF-5
|
TME | Fuse: fuse, time-lag, 5A, 300VAC, Ø15.9mm, GMF Min Qty: 5 | 0 |
|
$19.3000 | RFQ |
DISTI #
000000000000558646
|
Sager | Specialty Fuses 300VAC Time Delay Non-Rejecting Min Qty: 5 | 0 |
|
$12.9700 / $15.2400 | Buy Now |
|
Master Electronics | Fuse Slow Blow Acting 5A 300V Holder Cartridge 57.15 X 15.9mm CSA/UL |
25 In Stock |
|
$12.0000 / $15.5100 | Buy Now |