Part Details for GMI4015-2C-58DB by Ing Hai Company Ltd
Overview of GMI4015-2C-58DB by Ing Hai Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5258DBZ | Analog Devices | EVALUATION BOARD I.C. | |
ISL12058DBEV1Z | Renesas Electronics Corporation | ISL120x Real Time Clock USB Evaluation System | |
76745-8DB-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for GMI4015-2C-58DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Microphones ROHS | 41 |
|
$0.1257 / $0.1325 | Buy Now |