There are no models available for this part yet.
Overview of GMI4522P-2C-50DB by Ing Hai Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5506ACBZ-R7 | Analog Devices | 10MHz - 8GHz, 50dB Logarithmic | |
AD8317ACPZ-R7 | Analog Devices | 8GHz Log Detector 50dB | |
AD8312ACBZ-P7 | Analog Devices | 2.5GHz 50dB Power Amp Detector |
Price & Stock for GMI4522P-2C-50DB by Ing Hai Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | PluginD4.5mm Microphones ROHS | 31 |
|
$0.1740 / $0.3132 | Buy Now |