There are no models available for this part yet.
Overview of GMI4527P-2C-30DB by Ing Hai Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
7204L30DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7202LA30DB | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for GMI4527P-2C-30DB by Ing Hai Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | PluginD4.5mm Microphones ROHS | 776 |
|
$0.1739 / $0.2969 | Buy Now |