Part Details for GMI6050P-48DB by Ing Hai Company Ltd
Overview of GMI6050P-48DB by Ing Hai Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5716BCCZN | Analog Devices | 48dB DATT 0.1 GHz - 30 GHz, Cu | |
ADRF5716BCCZN-R7 | Analog Devices | 48dB DATT 0.1 GHz - 30 GHz, Re |
Price & Stock for GMI6050P-48DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | PluginD6mm Microphones ROHS | 33 |
|
$0.1092 / $0.1740 | Buy Now |