-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GMJXHT-MM-S-88-50-ND
|
DigiKey | 8P8C MOD JACK, MIDMOUNT, SHIELDE Min Qty: 1040 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5011 | Buy Now |
DISTI #
806-GMJXHT-MM-S-8850
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C MODJCK MIDMNT SHLD Au 50u RoHS: Compliant | 0 |
|
$1.3300 / $1.4800 | Order Now |
DISTI #
000000000005120009
|
Sager | Modular Connectors / Ethernet Connectors 8P8C MODJCK MIDMNT SHLD Au 50u Min Qty: 1040 | 0 |
|
$1.4400 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMJXHT-MM-S-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GMJXHT-MM-S-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.387 inch | |
Body Depth | 0.68 inch | |
Body Length | 0.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |