Part Details for GMJXHT-MM-S-88-50TR by Kycon Inc
Overview of GMJXHT-MM-S-88-50TR by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for GMJXHT-MM-S-88-50TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GMJXHT-MM-S-88-50TR-ND
|
DigiKey | 8P8C MOD, JACK, MIDMOUNT, SHIELD Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0195 | Buy Now |
DISTI #
806-GMJXHT-MMS8850TR
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C MODJCK MIDMNT SHLD Au 50u T/R RoHS: Compliant | 0 |
|
$1.8600 / $1.9900 | Order Now |
DISTI #
000000000005120010
|
Sager | Modular Connectors / Ethernet Connectors 8P8C MODJCK MIDMNT SHLD Au 50u T/R Min Qty: 1200 | 0 |
|
$1.9400 / $2.5000 | Buy Now |
Part Details for GMJXHT-MM-S-88-50TR
GMJXHT-MM-S-88-50TR CAD Models
GMJXHT-MM-S-88-50TR Part Data Attributes
|
GMJXHT-MM-S-88-50TR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GMJXHT-MM-S-88-50TR
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.387 inch | |
Body Depth | 0.68 inch | |
Body Length | 0.696 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |