Part Details for GMLB-100505-0220P-N8-IS by Pulse Electronics Corporation
Overview of GMLB-100505-0220P-N8-IS by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMLB-100505-0220P-N8-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMLB-100505-0220P-N8-IS
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 700 mA, 280 Milliohms, ± 25% (Alt: GMLB-100505-0220P-N8-IS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |