Part Details for GMOV-20D111K by Bourns Inc
Overview of GMOV-20D111K by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for GMOV-20D111K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9654
|
Newark | Varistor, Mov, 320V, Disc 20Mm, Voltage Rating Vac:115V, Voltage Rating V Dc:150V, Product Range:Gmov Series, Clamping Voltage Vc Max:320V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @rohs Compliant: Yes |Bourns GMOV-20D111K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 472 |
|
$1.2000 / $2.0800 | Buy Now |
DISTI #
GMOV-20D111K-ND
|
DigiKey | GMOV 20MM, 115VRMS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
88 In Stock |
|
$0.7739 / $1.9500 | Buy Now |
DISTI #
GMOV-20D111K
|
Avnet Americas | GDT-MOV Hybrid Protection Component 10kA 150VDC/115VAC 2-Pin Radial Bulk - Boxed Product (Development Kits) (Alt: GMOV-20D111K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$0.7662 / $0.8705 | Buy Now |
DISTI #
652-GMOV-20D111K
|
Mouser Electronics | Varistors 115 VAC 130J 320V-CL 10KA-PK RoHS: Compliant | 135 |
|
$0.7730 / $1.8400 | Buy Now |
DISTI #
71688182
|
RS | Hybrid Protection Component, 20D, 115 Vrms, 10kA, TH In-line, GMOV Series | Bourns GMOV-20D111K RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 / $1.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7920 / $1.2070 | Buy Now |
DISTI #
GMOV-20D111K
|
TTI | Varistors 115 VAC 130J 320V-CL 10KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Box | Americas - 0 |
|
$0.7700 / $1.1600 | Buy Now |
DISTI #
GMOV-20D111K
|
Avnet Abacus | GDT-MOV Hybrid Protection Component 10kA 150VDC/115VAC 2-Pin Radial Bulk (Alt: GMOV-20D111K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7920 / $1.2070 | Buy Now |
Part Details for GMOV-20D111K
GMOV-20D111K CAD Models
GMOV-20D111K Part Data Attributes
|
GMOV-20D111K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GMOV-20D111K
Bourns Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 130 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Disc | |
Package Width | 9 mm | |
Packing Method | BULK | |
Reference Standard | CUL, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 150 V |