Part Details for GMOV-20D231K by Bourns Inc
Overview of GMOV-20D231K by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Communication and Networking
Price & Stock for GMOV-20D231K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9659
|
Newark | Varistor, Mov, 620V, Disc 20Mm, Voltage Rating Vac:230V, Voltage Rating V Dc:300V, Product Range:Gmov Series, Clamping Voltage Vc Max:620V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @rohs Compliant: Yes |Bourns GMOV-20D231K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $2.2200 | Buy Now |
DISTI #
GMOV-20D231K-ND
|
DigiKey | GMOV 20MM, 230VRMS Min Qty: 250 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1631 | Buy Now |
DISTI #
GMOV-20D231K
|
Avnet Americas | GDT-MOV Hybrid Protection Component 10kA 300VDC/230VAC 2-Pin Radial Bulk - Boxed Product (Development Kits) (Alt: GMOV-20D231K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Box | 0 |
|
$0.8225 / $0.9344 | Buy Now |
DISTI #
652-GMOV-20D231K
|
Mouser Electronics | Varistors 230 VAC 255J 620V-CL 10KA-PK RoHS: Compliant | 1182 |
|
$1.0500 / $1.9600 | Buy Now |
DISTI #
71688187
|
RS | Hybrid Protection Component, 20D, 230 Vrms, 10kA, TH In-line, GMOV Series | Bourns GMOV-20D231K RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $1.2960 | Buy Now |
DISTI #
GMOV-20D231K
|
TTI | Varistors 230 VAC 255J 620V-CL 10KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Box | Americas - 0 |
|
$0.8400 / $0.9900 | Buy Now |
DISTI #
GMOV-20D231K
|
Avnet Abacus | GDT-MOV Hybrid Protection Component 10kA 300VDC/230VAC 2-Pin Radial Bulk (Alt: GMOV-20D231K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8500 / $1.2960 | Buy Now |
|
Neutron USA | Varistors 510 OHM .1% | 50 |
|
$14.7500 | Buy Now |
Part Details for GMOV-20D231K
GMOV-20D231K CAD Models
GMOV-20D231K Part Data Attributes
|
GMOV-20D231K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GMOV-20D231K
Bourns Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 255 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Disc | |
Package Width | 9 mm | |
Packing Method | BULK | |
Reference Standard | CUL, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 300 V |