Part Details for GMQ-1-2 by Eaton Bussmann
Overview of GMQ-1-2 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMQ-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMQ-1-2
|
TME | Fuse: fuse, time-lag, 0.5A, 300VAC, Ø15.9mm, GMQ Min Qty: 5 | 0 |
|
$24.6200 | RFQ |