Part Details for GMW-1/2 by Eaton Corporation
Overview of GMW-1/2 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMW-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMW-1-2
|
Avnet Americas | Fuse 0.5A 125V Fast 2-Pin Pin Socket - Bulk (Alt: GMW-1-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$34.0480 / $37.7720 | Buy Now |
DISTI #
504-GMW-1/2
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .5A Fast Acting RoHS: Not Compliant | 0 |
|
$41.7900 / $57.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$34.5500 | Buy Now |
DISTI #
GMW-1/2
|
TTI | Fuses with Leads - Through Hole 125V .5A Fast Acting Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$34.5500 | Buy Now |
DISTI #
GMW-1-2
|
Avnet Americas | Fuse 0.5A 125V Fast 2-Pin Pin Socket - Bulk (Alt: GMW-1-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$34.0480 / $37.7720 | Buy Now |
Part Details for GMW-1/2
GMW-1/2 CAD Models
GMW-1/2 Part Data Attributes:
|
GMW-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMW-1/2
Eaton Corporation
Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 35A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Blow Characteristic | FAST | |
Body Height | 6.35 mm | |
Body Length or Diameter | 6.858 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |