Part Details for GMW-1 by Eaton Bussmann
Overview of GMW-1 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J3199
|
Newark | Fuses, Fuse Type: Fast Acting, Series: Gmw Series, Current Rating: 1A |Eaton Bussmann GMW-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3100 / $51.0800 | Buy Now |
DISTI #
283-GMW-1-ND
|
DigiKey | FUSE BOARD MNT 1A 125VAC RADIAL Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7530 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 1A 125V Socket 7.1 X 6.4mm Carton UL | 5 Factory Stock |
|
$33.2500 / $42.9700 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 1A, 125VAC, 125VDC, 35A (IR), THROUGH HOLE | 6 |
|
$32.0970 | Buy Now |
DISTI #
GMW-1
|
TME | Fuse: fuse, quick blow, 1A, 125VAC, 7.1x6.4mm, GMW Min Qty: 10 | 0 |
|
$51.9100 | RFQ |
DISTI #
000000000000014241
|
Sager | Fuses with Leads - Through Hole 1A 125V FAST ACTING | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Fast Acting 1A 125V Socket 7.1 X 6.4mm Carton UL | 5 Factory Stock |
|
$33.2500 / $42.9700 | Buy Now |