Part Details for GMX-SMT2-S2-88 by Kycon Inc
Overview of GMX-SMT2-S2-88 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GMX-SMT2-S2-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GMX-SMT2-S2-88-ND
|
DigiKey | FL/SMT M/JK L/PRF RT< 8P8C SHLD Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1790 In Stock |
|
$1.4208 / $2.6300 | Buy Now |
DISTI #
806-GMX-SMT2-S2-88
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHLD LOPRO BLK W/POST RoHS: Compliant | 577 |
|
$1.3800 / $2.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 7 |
|
$3.0000 / $4.0000 | Buy Now |
|
NexGen Digital | 4367 |
|
RFQ | ||
DISTI #
000000000001378007
|
Sager | Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHLD LOPRO BLK W/POST Min Qty: 1 | 0 |
|
$1.4000 / $2.6300 | Buy Now |
DISTI #
GMX-SMT2-S2-88
|
Toby Electronics | GMX - Kycon Surface Mount Low Profile Modular Jack Min Qty: 360 Package Multiple: 120 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.8451 / $2.1610 | Buy Now |
Part Details for GMX-SMT2-S2-88
GMX-SMT2-S2-88 CAD Models
GMX-SMT2-S2-88 Part Data Attributes
|
GMX-SMT2-S2-88
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GMX-SMT2-S2-88
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | LOW PROFILE, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.45 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |