There are no models available for this part yet.
Overview of GMXHT-N-1010-50 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for GMXHT-N-1010-50 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
806-GMXHT-N-1010-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HITEMP M/JK L/PROF RT<10P10C BLK 50U RoHS: Compliant | 0 |
|
$0.7060 | Order Now |
CAD Models for GMXHT-N-1010-50 by Kycon Inc
Part Data Attributes for GMXHT-N-1010-50 by Kycon Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Manufacturer Series
|
GMXHT
|