Part Details for GMZM100JBUL by Lovato Electric Inc
Overview of GMZM100JBUL by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMZM100JBUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-GMZM100JBUL-ND
|
DigiKey | Metal enclosed switch, Type 4, G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$930.3500 | Buy Now |
DISTI #
74231359
|
RS | CONTROL RELAY BGF00.22D 110VDC FASTON | LOVATO Electric GMZM100JBUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,470.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,075.7600 / $1,139.3300 | Buy Now |