Part Details for GN 1024-ST-2-E by Elesa+Ganter
Overview of GN 1024-ST-2-E by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 1024-ST-2-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1024-ST-2-E
|
TME | Cotter pin, zinc-plated steel, Ø: 2mm, L: 57mm, Shaft dia: 9÷14mm Min Qty: 1 | 0 |
|
$0.4540 / $0.5850 | RFQ |