Part Details for GN 1366-ST-60-30-A-BL by Elesa+Ganter
Overview of GN 1366-ST-60-30-A-BL by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for GN 1366-ST-60-30-A-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1366ST60-30A-BL
|
TME | Hinge, Width: 60mm, steel, H: 30mm, without coating,for welding Min Qty: 1 | 6 |
|
$12.1700 / $14.7600 | Buy Now |