Part Details for GN 2180-EPDM-15,5-A-05 by Elesa+Ganter
Overview of GN 2180-EPDM-15,5-A-05 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLA2N01BP | Amphenol Communications Solutions | FLA Panel Gasket NEMA ANSI C136.41, EPDM Rubber, Black | |
FLA214130F1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 105C, with Panel Gasket EPDM Rubber | |
FLA414230F1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 150C, with Panel Gasket EPDM Rubber |
Price & Stock for GN 2180-EPDM-15,5-A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2180EPDM15.5A-05
|
TME | Hole and edge shield, EPDM, L: 5m, black, H: 15.5mm, W: 8.5mm Min Qty: 1 | 2 |
|
$44.3900 / $58.7500 | Buy Now |