There are no models available for this part yet.
Overview of GN 2180-EPDM-15,5-A-10 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLA2N01BP | Amphenol Communications Solutions | FLA Panel Gasket NEMA ANSI C136.41, EPDM Rubber, Black | |
FLA214130F1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 105C, with Panel Gasket EPDM Rubber | |
FLA414230F1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 14AWG, 150C, with Panel Gasket EPDM Rubber |
Price & Stock for GN 2180-EPDM-15,5-A-10 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GN2180EPDM15.5A-10
|
TME | Hole and edge shield, EPDM, L: 10m, black, H: 15.5mm, W: 8.5mm Min Qty: 1 | 1 |
|
$81.3800 / $107.7100 | Buy Now |