Part Details for GN 2184-14-SW-10 by Elesa+Ganter
Overview of GN 2184-14-SW-10 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 2184-14-SW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2184-14-SW-10
|
TME | Hole and edge shield, PVC, L: 10m, black, H: 14mm, W: 10.5mm Min Qty: 1 | 2 |
|
$65.6400 / $84.3900 | Buy Now |