Part Details for GN 2184-14-SW-50 by Elesa+Ganter
Overview of GN 2184-14-SW-50 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 2184-14-SW-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2184-14-SW-50
|
TME | Hole and edge shield, PVC, L: 50m, black, H: 14mm, W: 10.5mm Min Qty: 1 | 0 |
|
$298.0800 / $383.2400 | RFQ |