Part Details for GN 2281-KT-12-K-40-2 by Elesa+Ganter
Overview of GN 2281-KT-12-K-40-2 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2281ARIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
ADUM2281CRIZ-RL | Analog Devices | Small 5kV DUAL-CH DIGITAL ISOL | |
ADUM2281CRIZ | Analog Devices | Small, 5kV DUAL-CH DIGITAL ISO |
Price & Stock for GN 2281-KT-12-K-40-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2281-KT-12K40-2
|
TME | Spirit level, H: 7mm, Ømount.hole: 12mm, plastic, Body: white Min Qty: 1 | 0 |
|
$2.4400 / $3.2500 | RFQ |