Part Details for GN 230-10 by Elesa+Ganter
Overview of GN 230-10 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 230-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN230-10
|
TME | Nut, for profiles, W: 10mm, L: 20mm, steel, T-slot, Thread: M4, H: 8mm Min Qty: 1 | 1 |
|
$8.7100 / $10.2600 | Buy Now |