Part Details for GN 337-NI-50-50-A-1-GS by Elesa+Ganter
Overview of GN 337-NI-50-50-A-1-GS by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for GN 337-NI-50-50-A-1-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN337NI50-50A-1-GS
|
TME | Hinge, Width: 50mm, stainless steel, H: 50mm, Holes no: 4 Min Qty: 1 | 11 |
|
$20.6600 / $25.0600 | Buy Now |