Part Details for GN 50.1-ND-20 by Elesa+Ganter
Overview of GN 50.1-ND-20 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 50.1-ND-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN50.1-ND-20
|
TME | Magnet: permanent, neodymium, H: 6mm, 140N, Ø: 20mm Min Qty: 1 | 13 |
|
$4.7400 / $6.1000 | Buy Now |