There are no models available for this part yet.
Overview of GN 50.2-HF-63-M8 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GN 50.2-HF-63-M8 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GN50.2-HF-63-M8
|
TME | Magnet: permanent, hard ferrite, H: 16mm, 350N, Ø: 63mm Min Qty: 1 | 0 |
|
$12.4200 / $16.4300 | RFQ |